4.9 µH Shielded Wirewound Inductor 7.6 A 15.85mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

784314049

DigiKey Part Number
732-784314049TR-ND - Tape & Reel (TR)
732-784314049CT-ND - Cut Tape (CT)
732-784314049DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
784314049
Description
FIXED IND 4.9UH 7.6A 15.85 MOHM
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
4.9 µH Shielded Wirewound Inductor 7.6 A 15.85mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
784314049 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
7.2A
Shielding
Shielded
DC Resistance (DCR)
15.85mOhm Max
Q @ Freq
-
Frequency - Self Resonant
64MHz
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 150°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.272" L x 0.272" W (6.90mm x 6.90mm)
Height - Seated (Max)
0.197" (5.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,661
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£2.96000£2.96
10£2.89000£28.90
50£2.67500£133.75
100£2.55650£255.65
500£2.39344£1,196.72
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£2.11927£2,119.27
Manufacturers Standard Package
Unit Price without VAT:£2.96000
Unit Price with VAT:£3.55200