
7843110100 | |
|---|---|
DigiKey Part Number | 732-7843110100TR-ND - Tape & Reel (TR) 732-7843110100CT-ND - Cut Tape (CT) 732-7843110100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7843110100 |
Description | FIXED IND 1UH 16.8A 5.06 MOHM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Wirewound Inductor 16.8 A 5.06mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 7843110100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 20.2A | |
Shielding | Shielded | |
DC Resistance (DCR) | 5.06mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 134MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.272" L x 0.272" W (6.90mm x 6.90mm) | |
Height - Seated (Max) | 0.157" (4.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.91000 | £1.91 |
| 10 | £1.54100 | £15.41 |
| 50 | £1.28200 | £64.10 |
| 100 | £1.15640 | £115.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.95589 | £955.89 |
| Unit Price without VAT: | £1.91000 |
|---|---|
| Unit Price with VAT: | £2.29200 |

