
78404064330 | |
|---|---|
DigiKey Part Number | 732-78404064330TR-ND - Tape & Reel (TR) 732-78404064330CT-ND - Cut Tape (CT) 732-78404064330DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 78404064330 |
Description | FIXED IND 33UH 1.7A 168 MOHM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 33 µH Shielded Inductor 1.7 A 168mOhm Max 2424 (6060 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 78404064330 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2A | |
Shielding | Shielded | |
DC Resistance (DCR) | 168mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 12MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -50°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 2424 (6060 Metric) | |
Supplier Device Package | 2424 | |
Size / Dimension | 0.236" L x 0.236" W (6.00mm x 6.00mm) | |
Height - Seated (Max) | 0.181" (4.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.04000 | £1.04 |
| 10 | £0.94800 | £9.48 |
| 50 | £0.85220 | £42.61 |
| 100 | £0.77810 | £77.81 |
| 500 | £0.74842 | £374.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | £0.74841 | £1,122.62 |
| Unit Price without VAT: | £1.04000 |
|---|---|
| Unit Price with VAT: | £1.24800 |

