



7687779102 | |
|---|---|
DigiKey Part Number | 732-4554-2-ND - Tape & Reel (TR) 732-4554-1-ND - Cut Tape (CT) 732-4554-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7687779102 |
Description | FIXED IND 1MH 240MA 6 OHM SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 mH Shielded Wirewound Inductor 240 mA 6Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 7687779102 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 250mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 6Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 2.3MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.287" L x 0.287" W (7.30mm x 7.30mm) | |
Height - Seated (Max) | 0.154" (3.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.83000 | £1.83 |
| 10 | £1.74500 | £17.45 |
| 50 | £1.68420 | £84.21 |
| 100 | £1.62430 | £162.43 |
| 500 | £1.44420 | £722.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £1.32417 | £1,324.17 |
| Unit Price without VAT: | £1.83000 |
|---|---|
| Unit Price with VAT: | £2.19600 |

