



768776312 | |
|---|---|
DigiKey Part Number | 732-3276-2-ND - Tape & Reel (TR) 732-3276-1-ND - Cut Tape (CT) 732-3276-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 768776312 |
Description | FIXED IND 1.2MH 350MA 3 OHM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.2 mH Unshielded Drum Core, Wirewound Inductor 350 mA 3Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 768776312 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 350mA | |
Shielding | Unshielded | |
DC Resistance (DCR) | 3Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 1.8MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.394" L x 0.354" W (10.00mm x 9.00mm) | |
Height - Seated (Max) | 0.232" (5.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.89000 | £1.89 |
| 10 | £1.74500 | £17.45 |
| 50 | £1.56360 | £78.18 |
| 100 | £1.50420 | £150.42 |
| 250 | £1.44420 | £361.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £1.32416 | £662.08 |
| Unit Price without VAT: | £1.89000 |
|---|---|
| Unit Price with VAT: | £2.26800 |

