



744918213 | |
|---|---|
DigiKey Part Number | 732-744918213TR-ND - Tape & Reel (TR) 732-744918213CT-ND - Cut Tape (CT) 732-744918213DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744918213 |
Description | FIXED IND 130NH 3A 20 MOHM SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 130 nH Unshielded Wirewound Inductor 3 A 20mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 744918213 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 20mOhm Max | |
Q @ Freq | 100 @ 50MHz | |
Frequency - Self Resonant | 900MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 50 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | 5910 | |
Size / Dimension | 0.415" L x 0.250" W (10.55mm x 6.35mm) | |
Height - Seated (Max) | 0.232" (5.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.91000 | £0.91 |
| 50 | £0.78240 | £39.12 |
| 250 | £0.67800 | £169.50 |
| 500 | £0.57354 | £286.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.48239 | £482.39 |
| Unit Price without VAT: | £0.91000 |
|---|---|
| Unit Price with VAT: | £1.09200 |

