9.85 nH Unshielded Wirewound Inductor 1.6 A 13mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
9.85 nH Unshielded Wirewound Inductor 1.6 A 13mOhm Max Nonstandard
@AskLorandt explains: Rated current of an inductor
@AskLorandt explains: Saturation current of an inductor

744911098

DigiKey Part Number
732-6191-2-ND - Tape & Reel (TR)
732-6191-1-ND - Cut Tape (CT)
732-6191-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
744911098
Description
FIXED IND 9.85NH 1.6A 13 MOHM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
9.85 nH Unshielded Wirewound Inductor 1.6 A 13mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
744911098 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Inductance
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
13mOhm Max
Q @ Freq
100 @ 800MHz
Frequency - Self Resonant
5.2GHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
800 MHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
1340
Size / Dimension
0.159" L x 0.056" W (4.04mm x 1.42mm)
Height - Seated (Max)
0.060" (1.52mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,503
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.68000£0.68
50£0.61880£30.94
100£0.56610£56.61
250£0.51352£128.38
500£0.46906£234.53
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000£0.42534£850.68
Manufacturers Standard Package
Unit Price without VAT:£0.68000
Unit Price with VAT:£0.81600