



744911088 | |
|---|---|
DigiKey Part Number | 732-6190-2-ND - Tape & Reel (TR) 732-6190-1-ND - Cut Tape (CT) 732-6190-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744911088 |
Description | FIXED IND 8.8NH 1.6A 12 MOHM SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 8.8 nH Unshielded Wirewound Inductor 1.6 A 12mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 744911088 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 12mOhm Max | |
Q @ Freq | 100 @ 800MHz | |
Frequency - Self Resonant | 6GHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 800 MHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | 1340 | |
Size / Dimension | 0.159" L x 0.056" W (4.04mm x 1.42mm) | |
Height - Seated (Max) | 0.060" (1.52mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.68000 | £0.68 |
| 50 | £0.61880 | £30.94 |
| 100 | £0.56610 | £56.61 |
| 250 | £0.51352 | £128.38 |
| 500 | £0.46906 | £234.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.42534 | £850.68 |
| Unit Price without VAT: | £0.68000 |
|---|---|
| Unit Price with VAT: | £0.81600 |


