


74479153 | |
|---|---|
DigiKey Part Number | 732-74479153TR-ND - Tape & Reel (TR) 732-74479153CT-ND - Cut Tape (CT) 732-74479153DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74479153 |
Description | FIXED IND 3.3UH 50MA 700 MOHM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Unshielded Multilayer Inductor 50 mA 700mOhm Max 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 74479153 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 700mOhm Max | |
Q @ Freq | 45 @ 10MHz | |
Frequency - Self Resonant | 48MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 10 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | 1206 | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.051" (1.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.44000 | £0.44 |
| 10 | £0.39300 | £3.93 |
| 50 | £0.35120 | £17.56 |
| 100 | £0.30680 | £30.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.27714 | £831.42 |
| Unit Price without VAT: | £0.44000 |
|---|---|
| Unit Price with VAT: | £0.52800 |

