100 nH Unshielded Multilayer Inductor 300 mA 1Ohm Max 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 nH Unshielded Multilayer Inductor 300 mA 1Ohm Max 0603 (1608 Metric)
WEbinar Powered by Digi-Key: Inductors – Basic Principles of Inductors

7447860210

DigiKey Part Number
732-7447860210TR-ND - Tape & Reel (TR)
732-7447860210CT-ND - Cut Tape (CT)
732-7447860210DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
7447860210
Description
FIXED IND 100NH 300MA 1 OHM SMD
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
100 nH Unshielded Multilayer Inductor 300 mA 1Ohm Max 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
7447860210 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Multilayer
Material - Core
Inductance
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
1Ohm Max
Q @ Freq
12 @ 100MHz
Frequency - Self Resonant
600MHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric)
Supplier Device Package
0603
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.037" (0.95mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,854
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.07000£0.07
10£0.05000£0.50
50£0.04660£2.33
100£0.04370£4.37
1,000£0.04001£40.01
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000£0.03186£127.44
Manufacturers Standard Package
Unit Price without VAT:£0.07000
Unit Price with VAT:£0.08400