MFR Recommended



744784047 | |
|---|---|
DigiKey Part Number | 732-744784047TR-ND - Tape & Reel (TR) 732-744784047CT-ND - Cut Tape (CT) 732-744784047DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744784047 |
Description | FIXED IND 4.7NH 300MA 240 MOHM |
Customer Reference | |
Detailed Description | 4.7 nH Unshielded Multilayer Inductor 300 mA 240mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±0.3nH | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 240mOhm Max | |
Q @ Freq | 8 @ 100MHz | |
Frequency - Self Resonant | 6GHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 120°C | |
Inductance Frequency - Test | 100 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.024" (0.60mm) |


