MFR Recommended



744784012 | |
|---|---|
DigiKey Part Number | 732-744784012TR-ND - Tape & Reel (TR) 732-744784012CT-ND - Cut Tape (CT) 732-744784012DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744784012 |
Description | FIXED IND 1.2NH 300MA 120 MOHM |
Customer Reference | |
Detailed Description | 1.2 nH Unshielded Multilayer Inductor 300 mA 120mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±0.3nH | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 120mOhm Max | |
Q @ Freq | 8 @ 100MHz | |
Frequency - Self Resonant | 15GHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 120°C | |
Inductance Frequency - Test | 100 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.024" (0.60mm) |


