



7447789156 | |
|---|---|
DigiKey Part Number | 732-1388-2-ND - Tape & Reel (TR) 732-1388-1-ND - Cut Tape (CT) 732-1388-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7447789156 |
Description | FIXED IND 56UH 840MA 470 MOHM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 56 µH Shielded Drum Core, Wirewound Inductor 840 mA 470mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 7447789156 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 900mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 470mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 12.5MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.287" L x 0.287" W (7.30mm x 7.30mm) | |
Height - Seated (Max) | 0.138" (3.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.86000 | £1.86 |
| 10 | £1.66000 | £16.60 |
| 50 | £1.54120 | £77.06 |
| 100 | £1.48200 | £148.20 |
| 500 | £1.42272 | £711.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £1.22561 | £1,225.61 |
| Unit Price without VAT: | £1.86000 |
|---|---|
| Unit Price with VAT: | £2.23200 |


