


7447720471 | |
|---|---|
DigiKey Part Number | 732-7447720471-ND |
Manufacturer | |
Manufacturer Product Number | 7447720471 |
Description | FIXED IND 470UH 660MA 970 MOHM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 470 µH Unshielded Wirewound Inductor 660 mA 970mOhm Max Radial, Vertical Cylinder |
Datasheet | Datasheet |
EDA/CAD Models | 7447720471 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 730mA | |
Shielding | Unshielded | |
DC Resistance (DCR) | 970mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 2.4MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical Cylinder | |
Supplier Device Package | - | |
Size / Dimension | 0.307" Dia (7.80mm) | |
Height - Seated (Max) | 0.394" (10.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.62000 | £0.62 |
| 10 | £0.58200 | £5.82 |
| 25 | £0.55520 | £13.88 |
| 50 | £0.52840 | £26.42 |
| 100 | £0.50240 | £50.24 |
| 140 | £0.45050 | £63.07 |
| Unit Price without VAT: | £0.62000 |
|---|---|
| Unit Price with VAT: | £0.74400 |

