



744771270 | |
|---|---|
DigiKey Part Number | 732-4028-2-ND - Tape & Reel (TR) 732-4028-1-ND - Cut Tape (CT) 732-4028-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744771270 |
Description | FIXED IND 270UH 890MA 460 MOHM |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 270 µH Shielded Drum Core, Wirewound Inductor 890 mA 460mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 744771270 Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 460mOhm Max |
Series | Frequency - Self Resonant 3.4MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 1 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.472" L x 0.472" W (12.00mm x 12.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.236" (6.00mm) |
Current - Saturation (Isat) 1A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.67000 | £1.67 |
| 10 | £1.60900 | £16.09 |
| 50 | £1.45320 | £72.66 |
| 100 | £1.30340 | £130.34 |
| 250 | £1.19300 | £298.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £1.02702 | £513.51 |
| 1,000 | £0.87660 | £876.60 |
| Unit Price without VAT: | £1.67000 |
|---|---|
| Unit Price with VAT: | £2.00400 |

