



744765127A | |
|---|---|
DigiKey Part Number | 732-1735-2-ND - Tape & Reel (TR) 732-1735-1-ND - Cut Tape (CT) 732-1735-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744765127A |
Description | FIXED IND 27NH 400MA 298 MOHM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 27 nH Unshielded Drum Core, Wirewound Inductor 400 mA 298mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 744765127A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 298mOhm Max | |
Q @ Freq | 26 @ 250MHz | |
Frequency - Self Resonant | 2.48GHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 250 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.022" W (1.00mm x 0.55mm) | |
Height - Seated (Max) | 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.33000 | £0.33 |
| 10 | £0.30800 | £3.08 |
| 50 | £0.28680 | £14.34 |
| 100 | £0.26530 | £26.53 |
| 500 | £0.24454 | £122.27 |
| 1,000 | £0.22304 | £223.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.20155 | £604.65 |
| Unit Price without VAT: | £0.33000 |
|---|---|
| Unit Price with VAT: | £0.39600 |


