



744761111C | |
|---|---|
DigiKey Part Number | 732-1755-2-ND - Tape & Reel (TR) 732-1755-1-ND - Cut Tape (CT) 732-1755-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744761111C |
Description | FIXED IND 11NH 700MA 100 MOHM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 11 nH Unshielded Drum Core, Wirewound Inductor 700 mA 100mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 744761111C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 100mOhm Max | |
Q @ Freq | 30 @ 250MHz | |
Frequency - Self Resonant | 4GHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 250 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 (1608 Metric) | |
Size / Dimension | 0.065" L x 0.045" W (1.65mm x 1.15mm) | |
Height - Seated (Max) | 0.043" (1.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.30000 | £0.30 |
| 10 | £0.28400 | £2.84 |
| 50 | £0.26560 | £13.28 |
| 100 | £0.24610 | £24.61 |
| 500 | £0.22586 | £112.93 |
| 1,000 | £0.20642 | £206.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.17878 | £536.34 |
| Unit Price without VAT: | £0.30000 |
|---|---|
| Unit Price with VAT: | £0.36000 |


