



744760256C | |
|---|---|
DigiKey Part Number | 732-1798-2-ND - Tape & Reel (TR) 732-1798-1-ND - Cut Tape (CT) 732-1798-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744760256C |
Description | FIXED IND 560NH 230MA 2.5 OHM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 560 nH Unshielded Drum Core, Wirewound Inductor 230 mA 2.5Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 744760256C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 2.5Ohm Max | |
Q @ Freq | 23 @ 50MHz | |
Frequency - Self Resonant | 340MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 25 MHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | 0805 | |
Size / Dimension | 0.090" L x 0.067" W (2.29mm x 1.70mm) | |
Height - Seated (Max) | 0.058" (1.48mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.30000 | £0.30 |
| 10 | £0.28200 | £2.82 |
| 50 | £0.26300 | £13.15 |
| 100 | £0.24380 | £24.38 |
| 500 | £0.22378 | £111.89 |
| 1,000 | £0.20452 | £204.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.18451 | £369.02 |
| Unit Price without VAT: | £0.30000 |
|---|---|
| Unit Price with VAT: | £0.36000 |

