1 mH Unshielded Drum Core, Wirewound Inductor 290 mA 6Ohm Max Radial, Vertical Cylinder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 mH Unshielded Drum Core, Wirewound Inductor 290 mA 6Ohm Max Radial, Vertical Cylinder
@AskLorandt explains: Rated current of an inductor
@AskLorandt explains: Saturation current of an inductor

744741102

DigiKey Part Number
732-3734-ND
Manufacturer
Manufacturer Product Number
744741102
Description
FIXED IND 1MH 290MA 6 OHM TH
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
1 mH Unshielded Drum Core, Wirewound Inductor 290 mA 6Ohm Max Radial, Vertical Cylinder
Datasheet
 Datasheet
EDA/CAD Models
744741102 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
300mA
Shielding
Unshielded
DC Resistance (DCR)
6Ohm Max
Q @ Freq
-
Frequency - Self Resonant
2.3MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 kHz
Mounting Type
Through Hole
Package / Case
Radial, Vertical Cylinder
Supplier Device Package
-
Size / Dimension
0.335" Dia (8.50mm)
Height - Seated (Max)
0.236" (6.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 73
Check for Additional Incoming Stock
All prices are in GBP
Tray
QuantityUnit PriceExt Price
1£1.13000£1.13
10£1.07700£10.77
50£1.00260£50.13
140£0.89214£124.90
560£0.81732£457.70
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£1.13000
Unit Price with VAT:£1.35600