



7445501 | |
|---|---|
DigiKey Part Number | 732-1329-2-ND - Tape & Reel (TR) 732-1329-1-ND - Cut Tape (CT) 732-1329-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7445501 |
Description | FIXED IND 1UH 2.9A 50 MOHM SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 µH Unshielded Drum Core, Wirewound Inductor 2.9 A 50mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 7445501 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.9A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 50mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 80MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 100°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.260" L x 0.175" W (6.60mm x 4.45mm) | |
Height - Seated (Max) | 0.115" (2.92mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.81000 | £1.81 |
| 10 | £1.72500 | £17.25 |
| 50 | £1.55320 | £77.66 |
| 100 | £1.43830 | £143.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £1.37974 | £689.87 |
| 1,000 | £1.26563 | £1,265.63 |
| Unit Price without VAT: | £1.81000 |
|---|---|
| Unit Price with VAT: | £2.17200 |

