
74439384015 | |
|---|---|
DigiKey Part Number | 732-74439384015TR-ND - Tape & Reel (TR) 732-74439384015CT-ND - Cut Tape (CT) 732-74439384015DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74439384015 |
Description | FIXED IND 1.5UH 20.1A 6.6 MOHM |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Molded Inductor 20.1 A 6.6mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 74439384015 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 18.8A | |
Shielding | Shielded | |
DC Resistance (DCR) | 6.6mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 36MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.311" L x 0.299" W (7.90mm x 7.60mm) | |
Height - Seated (Max) | 0.126" (3.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.79000 | £1.79 |
| 10 | £1.47500 | £14.75 |
| 100 | £1.20780 | £120.78 |
| 500 | £1.09972 | £549.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.89846 | £898.46 |
| Unit Price without VAT: | £1.79000 |
|---|---|
| Unit Price with VAT: | £2.14800 |

