


74439346033 | |
|---|---|
DigiKey Part Number | 732-74439346033TR-ND - Tape & Reel (TR) 732-74439346033CT-ND - Cut Tape (CT) 732-74439346033DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74439346033 |
Description | FIXED IND 3.3UH 8A 10.83 MOHM |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Molded Inductor 8 A 10.83mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 74439346033 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 15A | |
Shielding | Shielded | |
DC Resistance (DCR) | 10.83mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 31MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.262" L x 0.254" W (6.65mm x 6.45mm) | |
Height - Seated (Max) | 0.240" (6.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.00000 | £3.00 |
| 50 | £2.72540 | £136.27 |
| 250 | £2.01848 | £504.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | £1.67170 | £1,170.19 |
| Unit Price without VAT: | £3.00000 |
|---|---|
| Unit Price with VAT: | £3.60000 |

