
744393330056 | |
|---|---|
DigiKey Part Number | 732-744393330056TR-ND - Tape & Reel (TR) 732-744393330056CT-ND - Cut Tape (CT) 732-744393330056DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744393330056 |
Description | FIXED IND 560NH 15.4A 8 MOHM SMD |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | 560 nH Shielded Molded Inductor 15.4 A 8mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 744393330056 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 21.6A | |
Shielding | Shielded | |
DC Resistance (DCR) | 8mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 90MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.219" L x 0.211" W (5.55mm x 5.35mm) | |
Height - Seated (Max) | 0.087" (2.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.37000 | £1.37 |
| 10 | £1.12600 | £11.26 |
| 100 | £0.94850 | £94.85 |
| 500 | £0.83896 | £419.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.69655 | £1,393.10 |
| Unit Price without VAT: | £1.37000 |
|---|---|
| Unit Price with VAT: | £1.64400 |

