220 nH Shielded Molded Inductor 24 A 1mOhm Max 2-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
220 nH Shielded Molded Inductor 24 A 1mOhm Max 2-SMD
WE-LHMI Series bottom
@AskLorandt explains: Rated current of an inductor

744373680022

DigiKey Part Number
732-3361-2-ND - Tape & Reel (TR)
732-3361-1-ND - Cut Tape (CT)
732-3361-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
744373680022
Description
FIXED IND 220NH 24A 1 MOHM SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
220 nH Shielded Molded Inductor 24 A 1mOhm Max 2-SMD
Datasheet
 Datasheet
EDA/CAD Models
744373680022 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
94.2A
Shielding
Shielded
DC Resistance (DCR)
1mOhm Max
Q @ Freq
-
Frequency - Self Resonant
153MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
2-SMD
Supplier Device Package
-
Size / Dimension
0.433" L x 0.394" W (11.00mm x 10.00mm)
Height - Seated (Max)
0.161" (4.10mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,875
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£1.90000£1.90
10£1.86400£18.64
50£1.71980£85.99
100£1.57680£157.68
250£1.50496£376.24
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500£1.36196£680.98
Manufacturers Standard Package
Unit Price without VAT:£1.90000
Unit Price with VAT:£2.28000