
7443733448022 | |
|---|---|
DigiKey Part Number | 732-7443733448022TR-ND - Tape & Reel (TR) 732-7443733448022CT-ND - Cut Tape (CT) 732-7443733448022DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7443733448022 |
Description | FIXED IND 2.2UH 5.5A 38 MOHM SMD |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Molded Inductor 5.5 A 38mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 7443733448022 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 6.7A | |
Shielding | Shielded | |
DC Resistance (DCR) | 38mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 40MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.224" L x 0.205" W (5.70mm x 5.20mm) | |
Height - Seated (Max) | 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.93000 | £1.93 |
| 10 | £1.80100 | £18.01 |
| 50 | £1.63020 | £81.51 |
| 500 | £1.48200 | £741.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £1.23007 | £2,460.14 |
| Unit Price without VAT: | £1.93000 |
|---|---|
| Unit Price with VAT: | £2.31600 |

