



74437321100 | |
|---|---|
DigiKey Part Number | 732-6145-2-ND - Tape & Reel (TR) 732-6145-1-ND - Cut Tape (CT) 732-6145-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74437321100 |
Description | FIXED IND 10UH 1.2A 463 MOHM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Molded Inductor 1.2 A 463mOhm Max 2-SMD |
Datasheet | Datasheet |
EDA/CAD Models | 74437321100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.65A | |
Shielding | Shielded | |
DC Resistance (DCR) | 463mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 23MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD | |
Supplier Device Package | 4012 | |
Size / Dimension | 0.160" L x 0.160" W (4.06mm x 4.06mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.89000 | £1.89 |
| 50 | £1.74880 | £87.44 |
| 100 | £1.58940 | £158.94 |
| 250 | £1.44568 | £361.42 |
| 500 | £1.31380 | £656.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £1.19450 | £4,778.00 |
| Unit Price without VAT: | £1.89000 |
|---|---|
| Unit Price with VAT: | £2.26800 |


