



744355256 | |
|---|---|
DigiKey Part Number | 732-744355256TR-ND - Tape & Reel (TR) 732-744355256CT-ND - Cut Tape (CT) 732-744355256DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744355256 |
Description | FIXED IND 560NH 20A 1.61 MOHM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 560 nH Shielded Wirewound Inductor 20 A 1.61mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 744355256 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 30A | |
Shielding | Shielded | |
DC Resistance (DCR) | 1.61mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 100MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | 1040 | |
Size / Dimension | 0.413" L x 0.402" W (10.50mm x 10.20mm) | |
Height - Seated (Max) | 0.165" (4.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.13000 | £2.13 |
| 10 | £2.08700 | £20.87 |
| 50 | £1.92960 | £96.48 |
| 100 | £1.84730 | £184.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | £1.46470 | £1,171.76 |
| Unit Price without VAT: | £2.13000 |
|---|---|
| Unit Price with VAT: | £2.55600 |



