1.5 µH Shielded Wirewound Inductor 9 A 8.15mOhm 2-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1.5 µH Shielded Wirewound Inductor 9 A 8.15mOhm 2-SMD
744316 bottom
@AskLorandt explains: Rated current of an inductor

744316150

DigiKey Part Number
732-6178-2-ND - Tape & Reel (TR)
732-6178-1-ND - Cut Tape (CT)
732-6178-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
744316150
Description
FIXED IND 1.5UH 9A 8.15 MOHM SMD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
1.5 µH Shielded Wirewound Inductor 9 A 8.15mOhm 2-SMD
Datasheet
 Datasheet
EDA/CAD Models
744316150 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
9A
Shielding
Shielded
DC Resistance (DCR)
8.15mOhm
Q @ Freq
-
Frequency - Self Resonant
110MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 150°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
2-SMD
Supplier Device Package
5040
Size / Dimension
0.217" L x 0.209" W (5.50mm x 5.30mm)
Height - Seated (Max)
0.169" (4.30mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,307
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£2.02000£2.02
50£1.86740£93.37
100£1.69690£169.69
250£1.54128£385.32
500£1.40050£700.25
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500£1.22354£1,835.31
Manufacturers Standard Package
Unit Price without VAT:£2.02000
Unit Price with VAT:£2.42400