346 µH Unshielded Toroidal Inductor 3.8 A 140mOhm Max Radial, Vertical (Open)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
346 µH Unshielded Toroidal Inductor 3.8 A 140mOhm Max Radial, Vertical (Open)
@AskLorandt explains: Rated current of an inductor
@AskLorandt explains: Saturation current of an inductor

744136

DigiKey Part Number
732-2280-ND
Manufacturer
Manufacturer Product Number
744136
Description
FIXED IND 346UH 3.8A 140 MOHM TH
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
346 µH Unshielded Toroidal Inductor 3.8 A 140mOhm Max Radial, Vertical (Open)
Datasheet
 Datasheet
EDA/CAD Models
744136 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Toroidal
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
1.5A
Shielding
Unshielded
DC Resistance (DCR)
140mOhm Max
Q @ Freq
-
Frequency - Self Resonant
3.3MHz
Ratings
-
Operating Temperature
-40°C ~ 105°C
Inductance Frequency - Test
10 kHz
Mounting Type
Through Hole
Package / Case
Radial, Vertical (Open)
Supplier Device Package
-
Size / Dimension
1.220" Dia x 0.591" W (31.00mm x 15.00mm)
Height - Seated (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£3.50000£3.50
10£3.28600£32.86
100£2.97070£297.07
500£2.86768£1,433.84
1,000£2.72540£2,725.40
Unit Price without VAT:£3.50000
Unit Price with VAT:£4.20000