34 µH Shielded Toroidal Inductor 5.2 A 38mOhm Max Vertical, No Base, 2 PC Pin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

744131

DigiKey Part Number
732-744131-ND
Manufacturer
Manufacturer Product Number
744131
Description
FIXED IND 34UH 5.2A 38 MOHM TH
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
34 µH Shielded Toroidal Inductor 5.2 A 38mOhm Max Vertical, No Base, 2 PC Pin
Datasheet
 Datasheet
EDA/CAD Models
744131 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Toroidal
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
1.8A
Shielding
Shielded
DC Resistance (DCR)
38mOhm Max
Q @ Freq
-
Frequency - Self Resonant
11MHz
Ratings
-
Operating Temperature
-40°C ~ 105°C
Inductance Frequency - Test
10 kHz
Features
-
Mounting Type
Through Hole
Package / Case
Vertical, No Base, 2 PC Pin
Supplier Device Package
Vertical, No Base, 2 PC Pin
Size / Dimension
0.669" Dia (17.00mm)
Height - Seated (Max)
0.433" (11.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 197
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£2.76000£2.76
10£2.55900£25.59
200£2.37785£475.57
400£2.21410£885.64
600£1.92067£1,152.40
Manufacturers Standard Package
Unit Price without VAT:£2.76000
Unit Price with VAT:£3.31200