5.3 µH Shielded Drum Core, Wirewound Inductor 2.3 A 40mOhm Max 2323 (5858 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5.3 µH Shielded Drum Core, Wirewound Inductor 2.3 A 40mOhm Max 2323 (5858 Metric)
@askLorandt explains: LC-Input filter for DC-DC converter
@askLorandt explains: Starting the Energy Harvesting Solution to Go

744053005

DigiKey Part Number
732-1040-2-ND - Tape & Reel (TR)
732-1040-1-ND - Cut Tape (CT)
732-1040-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
744053005
Description
FIXED IND 5.3UH 2.3A 40 MOHM SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
5.3 µH Shielded Drum Core, Wirewound Inductor 2.3 A 40mOhm Max 2323 (5858 Metric)
Datasheet
 Datasheet
EDA/CAD Models
744053005 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±30%
Current Rating (Amps)
Current - Saturation (Isat)
1.9A
Shielding
Shielded
DC Resistance (DCR)
40mOhm Max
Q @ Freq
-
Frequency - Self Resonant
45MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
2323 (5858 Metric)
Supplier Device Package
-
Size / Dimension
0.228" L x 0.228" W (5.80mm x 5.80mm)
Height - Seated (Max)
0.118" (3.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 525
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£1.16000£1.16
10£1.09700£10.97
50£1.04180£52.09
100£0.96030£96.03
200£0.90550£181.10
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400£0.70320£281.28
800£0.62466£499.73
Manufacturers Standard Package
Unit Price without VAT:£1.16000
Unit Price with VAT:£1.39200