



74405031047 | |
|---|---|
DigiKey Part Number | 732-10784-2-ND - Tape & Reel (TR) 732-10784-1-ND - Cut Tape (CT) 732-10784-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74405031047 |
Description | FIXED IND 4.7UH 1.2A 235 MOHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Drum Core, Wirewound Inductor 1.2 A 235mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 74405031047 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 235mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 30MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | 3012 | |
Size / Dimension | 0.118" L x 0.106" W (3.00mm x 2.70mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.57000 | £0.57 |
| 50 | £0.47420 | £23.71 |
| 100 | £0.36010 | £36.01 |
| 1,000 | £0.31270 | £312.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.30381 | £607.62 |
| Unit Price without VAT: | £0.57000 |
|---|---|
| Unit Price with VAT: | £0.68400 |

