



74404052022 | |
|---|---|
DigiKey Part Number | 732-7241-2-ND - Tape & Reel (TR) 732-7241-1-ND - Cut Tape (CT) 732-7241-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74404052022 |
Description | FIXED IND 2.2UH 3A 31.6 MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Semi-Shielded Wirewound Inductor 3 A 31.6mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 74404052022 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4.2A | |
Shielding | Semi-Shielded | |
DC Resistance (DCR) | 31.6mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 88MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.197" L x 0.197" W (5.00mm x 5.00mm) | |
Height - Seated (Max) | 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.97000 | £0.97 |
| 50 | £0.89360 | £44.68 |
| 250 | £0.84028 | £210.07 |
| 500 | £0.75212 | £376.06 |
| 1,000 | £0.61874 | £618.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £0.54834 | £1,370.85 |
| Unit Price without VAT: | £0.97000 |
|---|---|
| Unit Price with VAT: | £1.16400 |

