



7440300047 | |
|---|---|
DigiKey Part Number | 732-4070-2-ND - Tape & Reel (TR) 732-4070-1-ND - Cut Tape (CT) 732-4070-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7440300047 |
Description | FIXED IND 470NH 1.45A 64 MOHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 470 nH Shielded Drum Core, Wirewound Inductor 1.45 A 64mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 7440300047 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±35% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.8A | |
Shielding | Shielded | |
DC Resistance (DCR) | 64mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 270MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.138" L x 0.130" W (3.50mm x 3.30mm) | |
Height - Seated (Max) | 0.041" (1.05mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.13000 | £1.13 |
| 10 | £1.09700 | £10.97 |
| 50 | £0.96040 | £48.02 |
| 100 | £0.90550 | £90.55 |
| 500 | £0.84992 | £424.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | £0.59281 | £889.21 |
| Unit Price without VAT: | £1.13000 |
|---|---|
| Unit Price with VAT: | £1.35600 |

