Board Support Snap Fit / Snap Fit Nylon 1.000" (25.40mm) 1"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

702939000

DigiKey Part Number
732-12508-ND
Manufacturer
Manufacturer Product Number
702939000
Description
BOARD SUPPORT SNAP FIT NYLON 1"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Board Support Snap Fit / Snap Fit Nylon 1.000" (25.40mm) 1"
Datasheet
 Datasheet
EDA/CAD Models
702939000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Between Board Height
1.000" (25.40mm) 1"
Manufacturer
Würth Elektronik
Length - Overall
1.134" (28.80mm)
Series
Support Hole Diameter
0.189" (4.80mm)
Packaging
Bag
Support Panel Thickness
0.047" ~ 0.067" (1.20mm ~ 1.70mm)
Part Status
Active
Mounting Hole Diameter
0.189" (4.80mm)
Holding Type
Snap Fit
Mounting Panel Thickness
0.047" ~ 0.067" (1.20mm ~ 1.70mm)
Mounting Type
Snap Fit
Material
Nylon
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 207
Check for Additional Incoming Stock
All prices are in GBP
Bag
QuantityUnit PriceExt Price
1£0.20000£0.20
10£0.18500£1.85
50£0.16380£8.19
100£0.14450£14.45
250£0.13412£33.53
500£0.12820£64.10
Manufacturers Standard Package
Unit Price without VAT:£0.20000
Unit Price with VAT:£0.24000