
LT8550EUKG#PBF | |
|---|---|
DigiKey Part Number | LT8550EUKG#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT8550EUKG#PBF |
Description | MULTIPHASE BUCK CONVERTER EXPAND |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Industrial PMIC 52-QFN (7x8) |
Datasheet | Datasheet |
EDA/CAD Models | LT8550EUKG#PBF Models |
Category | Operating Temperature -40°C ~ 125°C (TA) |
Manufacturer Analog Devices Inc. | Grade Automotive |
Packaging Tube | Mounting Type Surface Mount |
Part Status Active | Package / Case 52-WFQFN Exposed Pad |
Applications Industrial | Supplier Device Package 52-QFN (7x8) |
Current - Supply 5mA | Base Product Number |
Voltage - Supply 3.6V ~ 80V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £6.99000 | £6.99 |
| 10 | £5.43400 | £54.34 |
| 45 | £4.84489 | £218.02 |
| 135 | £4.54719 | £613.87 |
| 270 | £4.40152 | £1,188.41 |
| 540 | £4.28165 | £2,312.09 |
| 1,035 | £4.18849 | £4,335.09 |
| Unit Price without VAT: | £6.99000 |
|---|---|
| Unit Price with VAT: | £8.38800 |


