691412420005 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Würth Elektronik
In Stock: 94
Unit Price: £2.93000
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 0
Unit Price: £1.79670
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 87
Unit Price: £2.61000
Datasheet
5 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.300" (7.62mm) Through Hole, Kinked Pin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.300" (7.62mm) Through Hole, Kinked Pin
@askLorandt explains: Design your EMC-Filter
@askLorandt explains: Starting the Energy Harvesting Solution to Go

691412420005

DigiKey Part Number
732-11150-ND
Manufacturer
Manufacturer Product Number
691412420005
Description
TERM BLOCK 5POS 45DEG 7.62MM PCB
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
5 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.300" (7.62mm) Through Hole, Kinked Pin
Datasheet
 Datasheet
EDA/CAD Models
691412420005 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Bulk
Part Status
Active
Number of Levels
1
Positions Per Level
5
Pitch
0.300" (7.62mm)
Mating Orientation
45° (135°) Angle with Board
Current
4 A
Voltage
300 V
Wire Gauge
16-30 AWG
Mounting Type
Through Hole, Kinked Pin
Wire Termination
Screwless
Features
-
Color
Gray
Operating Temperature
-
Housing Material
Polyamide (PA66), Nylon 6/6
Contact Material - Plating
Phosphor Bronze - Tin Plated
Clamp Material - Plating
Phosphor Bronze
Screw Material - Plating
-
Torque - Screw
-
Screw Thread
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
100£1.34340£134.34
Manufacturers Standard Package
Unit Price without VAT:£1.34340
Unit Price with VAT:£1.61208