Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




691417420005 | |
|---|---|
DigiKey Part Number | 732-691417420005-ND |
Manufacturer | |
Manufacturer Product Number | 691417420005 |
Description | 7.62 MM TERMINAL BLOCK, 45 ENTR |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 5 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.300" (7.62mm) Through Hole, Kinked Pin |
Datasheet | Datasheet |
EDA/CAD Models | 691417420005 Models |
Category | Voltage 300 V |
Manufacturer Würth Elektronik | Wire Gauge 16-30 AWG |
Series | Mounting Type Through Hole, Kinked Pin |
Packaging Bulk | Wire Termination Screwless |
Part Status Active | Color Gray |
Number of Levels 1 | Operating Temperature -30°C ~ 120°C |
Positions Per Level 5 | Housing Material Polyamide (PA66), Nylon 6/6 |
Pitch 0.300" (7.62mm) | Contact Material - Plating Phosphor Bronze - Tin Plated |
Mating Orientation 45° (135°) Angle with Board | Clamp Material - Plating Phosphor Bronze - Tin Plated |
Current 4 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 691412420005 | Würth Elektronik | 0 | 732-11150-ND | £1.34340 | Parametric Equivalent |
| 691412420005M | Würth Elektronik | 94 | 732-11161-ND | £2.56000 | Parametric Equivalent |
| 691418420005 | Würth Elektronik | 87 | 732-691418420005-ND | £2.27000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | £1.56650 | £156.65 |
| Unit Price without VAT: | £1.56650 |
|---|---|
| Unit Price with VAT: | £1.87980 |




