
3670638 | |
|---|---|
DigiKey Part Number | 732-3670638-ND |
Manufacturer | |
Manufacturer Product Number | 3670638 |
Description | WE-SHC TWO-PIECE SEAMLESS SHIELD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Shield Frame 1.429" (36.30mm) X 2.512" (63.80mm) Solder |
Datasheet | Datasheet |
EDA/CAD Models | 3670638 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Frame | |
Height - Overall | 0.433" (11.00mm) | |
Length - Overall | 2.512" (63.80mm) | |
Width - Overall | 1.429" (36.30mm) | |
Ventilation | - | |
Mounting Type | Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £4.74000 | £4.74 |
| 5 | £4.38000 | £21.90 |
| 10 | £4.01600 | £40.16 |
| 18 | £3.64556 | £65.62 |
| Unit Price without VAT: | £4.74000 |
|---|---|
| Unit Price with VAT: | £5.68800 |


