
3671638 | |
|---|---|
DigiKey Part Number | 732-3671638-ND |
Manufacturer | |
Manufacturer Product Number | 3671638 |
Description | WE-SHC TWO-PIECE SEAMLESS SHIELD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Shield Cover 1.453" (36.90mm) X 2.535" (64.40mm) Non-Vented Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 3671638 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Cover | |
Height - Overall | 0.157" (4.00mm) | |
Length - Overall | 2.535" (64.40mm) | |
Width - Overall | 1.453" (36.90mm) | |
Ventilation | Non-Vented | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.99000 | £3.99 |
| 5 | £3.67600 | £18.38 |
| 10 | £3.37200 | £33.72 |
| 18 | £3.06778 | £55.22 |
| Unit Price without VAT: | £3.99000 |
|---|---|
| Unit Price with VAT: | £4.78800 |


