
E4MS047120U2-TR | |
|---|---|
DigiKey Part Number | 1697-E4MS047120U2-TR-ND - Tape & Reel (TR) 1697-E4MS047120U2-TRCT-ND - Cut Tape (CT) 1697-E4MS047120U2-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | E4MS047120U2-TR |
Description | 47MO 1200V SIC MOSFET IN TSC(U2) |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 1200 V 48A (Tc) 217W (Tc) Surface Mount TO-263-7XL |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 1200 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 15V, 18V | |
Rds On (Max) @ Id, Vgs | 61mOhm @ 21A, 18V | |
Vgs(th) (Max) @ Id | 3.9V @ 5.8mA | |
Gate Charge (Qg) (Max) @ Vgs | 68 nC @ 18 V | |
Vgs (Max) | +23V, -10V | |
Input Capacitance (Ciss) (Max) @ Vds | 1640 pF @ 1000 V | |
FET Feature | - | |
Power Dissipation (Max) | 217W (Tc) | |
Operating Temperature | -55°C ~ 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-263-7XL | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £5.83000 | £5.83 |
| 10 | £3.95900 | £39.59 |
| 100 | £3.03240 | £303.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | £2.51203 | £2,009.62 |
| 1,600 | £2.47742 | £3,963.87 |
| Unit Price without VAT: | £5.83000 |
|---|---|
| Unit Price with VAT: | £6.99600 |


