N-Channel 1200 V 68A (Tc) 277W (Tc) Surface Mount TO-263-7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C3M0032120J1-TR

DigiKey Part Number
1697-C3M0032120J1-TR-ND - Tape & Reel (TR)
1697-C3M0032120J1-TRCT-ND - Cut Tape (CT)
1697-C3M0032120J1-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C3M0032120J1-TR
Description
SIC, MOSFET, 32M, 1200V, TO-263-
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
N-Channel 1200 V 68A (Tc) 277W (Tc) Surface Mount TO-263-7
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
3.6V @ 11.5mA
Mfr
Gate Charge (Qg) (Max) @ Vgs
111 nC @ 15 V
Series
Vgs (Max)
+15V, -4V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
3424 pF @ 1000 V
Part Status
Active
Power Dissipation (Max)
277W (Tc)
FET Type
Operating Temperature
-40°C ~ 150°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
1200 V
Supplier Device Package
TO-263-7
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
15V
Base Product Number
Rds On (Max) @ Id, Vgs
43mOhm @ 41.4A, 15V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,163
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£9.83000£9.83
10£6.86800£68.68
100£6.03140£603.14
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
800£4.92765£3,942.12
Manufacturers Standard Package
Unit Price without VAT:£9.83000
Unit Price with VAT:£11.79600