W972GG8JB-18 TR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: £10.11529
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: £11.65243
Datasheet

Similar


Micron Technology Inc.
In Stock: 1,884
Unit Price: £14.58000
Datasheet
Image for W972GG8JB-18 TR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

W972GG8JB-18 TR

DigiKey Part Number
W972GG8JB-18TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
W972GG8JB-18 TR
Description
IC DRAM 2GBIT PAR 60WBGA
Customer Reference
Detailed Description
SDRAM - DDR2 Memory IC 2Gbit Parallel 533 MHz 58.125 ns 60-WBGA (11x11.5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SDRAM - DDR2
Memory Size
Memory Organization
256M x 8
Memory Interface
Parallel
Clock Frequency
533 MHz
Write Cycle Time - Word, Page
15ns
Access Time
58.125 ns
Voltage - Supply
1.7V ~ 1.9V
Operating Temperature
0°C ~ 85°C (TC)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
60-WBGA (11x11.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types