SDRAM - DDR2 Memory IC 2Gbit 400 MHz 57.5 ns 84-WBGA (8x12.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

W972GG6KB25I TR

DigiKey Part Number
256-W972GG6KB25ITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
W972GG6KB25I TR
Description
IC DRAM 2GBIT 84-WBGA
Customer Reference
Detailed Description
SDRAM - DDR2 Memory IC 2Gbit 400 MHz 57.5 ns 84-WBGA (8x12.5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SDRAM - DDR2
Memory Size
Memory Organization
128M x 16
Memory Interface
-
Clock Frequency
400 MHz
Write Cycle Time - Word, Page
15ns
Access Time
57.5 ns
Voltage - Supply
1.7V ~ 1.9V
Operating Temperature
-40°C ~ 95°C (TC)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
84-WBGA (8x12.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Not recommended for new design, minimums may apply View Alternative Package Types
Non-Cancelable/Non-Returnable
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500£11.89754£29,743.85
Manufacturers Standard Package
Unit Price without VAT:£11.89754
Unit Price with VAT:£14.27705