
W29N01HVSIAA | |
|---|---|
DigiKey Part Number | W29N01HVSIAA-ND |
Manufacturer | |
Manufacturer Product Number | W29N01HVSIAA |
Description | IC FLASH 1GBIT 48-TSOP |
Customer Reference | |
Detailed Description | FLASH - NAND Memory IC 1Gbit Parallel 48-TSOP |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Format | ||
Technology | FLASH - NAND | |
Memory Size | ||
Memory Organization | 128M x 8 | |
Memory Interface | Parallel | |
Supplier Device Package | 48-TSOP | |
Base Product Number |

