0.047 µF Film Capacitor 160V 250V Polyester, Polyethylene Terephthalate (PET), Metallized 2824 (7260 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMDTF02470TA00MQ00

DigiKey Part Number
1928-1954-2-ND - Tape & Reel (TR)
1928-1954-1-ND - Cut Tape (CT)
1928-1954-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMDTF02470TA00MQ00
Description
CAP FILM 0.047UF 20% 160VAC 2824
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.047 µF Film Capacitor 160V 250V Polyester, Polyethylene Terephthalate (PET), Metallized 2824 (7260 Metric)
Datasheet
 Datasheet
EDA/CAD Models
SMDTF02470TA00MQ00 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage Rating - AC
160V
Voltage Rating - DC
250V
Dielectric Material
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.283" L x 0.240" W (7.20mm x 6.10mm)
Height - Seated (Max)
0.130" (3.30mm)
Termination
Solder Pads
Lead Spacing
-
Applications
DC Link, DC Filtering
Ratings
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,626
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.91000£0.91
10£0.59400£5.94
50£0.46760£23.38
100£0.42850£42.85
500£0.36248£181.24
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500£0.33182£497.73
3,000£0.31681£950.43
4,500£0.30930£1,391.85
7,500£0.30096£2,257.20
10,500£0.29609£3,108.95
15,000£0.29140£4,371.00
Manufacturers Standard Package
Unit Price without VAT:£0.91000
Unit Price with VAT:£1.09200