
SMDTC04100TA00MQ00 | |
|---|---|
DigiKey Part Number | 1928-SMDTC04100TA00MQ00TR-ND - Tape & Reel (TR) 1928-SMDTC04100TA00MQ00CT-ND - Cut Tape (CT) 1928-SMDTC04100TA00MQ00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMDTC04100TA00MQ00 |
Description | CAP FILM 1UF 20% 40VAC 2824 |
Customer Reference | |
Detailed Description | 1 µF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized 2824 (7260 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at DigiKey | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 40V | |
Voltage Rating - DC | 63V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.283" L x 0.240" W (7.20mm x 6.10mm) | |
Height - Seated (Max) | 0.130" (3.30mm) | |
Termination | Solder Pads | |
Lead Spacing | - | |
Applications | DC Link, DC Filtering | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.36000 | £1.36 |
| 10 | £0.91100 | £9.11 |
| 50 | £0.73340 | £36.67 |
| 100 | £0.67880 | £67.88 |
| Unit Price without VAT: | £1.36000 |
|---|---|
| Unit Price with VAT: | £1.63200 |

