
SMDTC03100TA00MQ00 | |
|---|---|
DigiKey Part Number | 1928-1923-2-ND - Tape & Reel (TR) 1928-1923-1-ND - Cut Tape (CT) 1928-1923-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMDTC03100TA00MQ00 |
Description | CAP FILM 0.1UF 20% 40VAC 2824 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized 2824 (7260 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SMDTC03100TA00MQ00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 40V | |
Voltage Rating - DC | 63V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.283" L x 0.240" W (7.20mm x 6.10mm) | |
Height - Seated (Max) | 0.130" (3.30mm) | |
Termination | Solder Pads | |
Lead Spacing | - | |
Applications | DC Link, DC Filtering | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.88000 | £0.88 |
| 10 | £0.57300 | £5.73 |
| 50 | £0.45000 | £22.50 |
| 100 | £0.41210 | £41.21 |
| 500 | £0.34802 | £174.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | £0.31825 | £477.37 |
| 3,000 | £0.30368 | £911.04 |
| 4,500 | £0.29638 | £1,333.71 |
| 7,500 | £0.28829 | £2,162.17 |
| 10,500 | £0.28356 | £2,977.38 |
| 15,000 | £0.27901 | £4,185.15 |
| Unit Price without VAT: | £0.88000 |
|---|---|
| Unit Price with VAT: | £1.05600 |

