MKS2D032201C00KA00 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: £0.15776
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: £0.15776
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: £0.56000
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: £0.15711
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: £0.15711
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: £0.14227
Datasheet

Parametric Equivalent


WIMA
In Stock: 351
Unit Price: £0.52000
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: £0.31000
Datasheet

Parametric Equivalent


TDK
In Stock: 5,059
Unit Price: £0.34000
Datasheet

Parametric Equivalent


TDK
In Stock: 86
Unit Price: £0.34000
Datasheet
0.22 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MKS2D032201C00KA00

DigiKey Part Number
1928-MKS2D032201C00KA00TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MKS2D032201C00KA00
Description
CAP FILM 0.22UF 10% 100VDC RAD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.22 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
63V
Voltage Rating - DC
100V
Dielectric Material
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.283" L x 0.138" W (7.20mm x 3.50mm)
Height - Seated (Max)
0.335" (8.50mm)
Termination
PC Pins
Lead Spacing
0.197" (5.00mm)
Applications
Automotive
Ratings
AEC-Q200
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Tape & Box (TB)
QuantityUnit PriceExt Price
6,000£0.15776£946.56
Unit Price without VAT:£0.15776
Unit Price with VAT:£0.18931