0.22 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B32529C1224K189

DigiKey Part Number
495-4974-2-ND - Tape & Reel (TR)
495-4974-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
B32529C1224K189
Description
CAP FILM 0.22UF 10% 100VDC RAD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
0.22 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Datasheet
 Datasheet
EDA/CAD Models
B32529C1224K189 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
63V
Voltage Rating - DC
100V
Dielectric Material
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.283" L x 0.138" W (7.20mm x 3.50mm)
Height - Seated (Max)
0.315" (8.00mm)
Termination
PC Pins
Lead Spacing
0.197" (5.00mm)
Applications
Automotive; EMI, RFI Suppression
Ratings
AEC-Q200
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,558
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£0.34000£0.34
10£0.20700£2.07
50£0.15440£7.72
100£0.13800£13.80
500£0.11056£55.28
1,000£0.10209£102.09
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000£0.08773£175.46
4,000£0.08244£329.76
6,000£0.07979£478.74
10,000£0.07685£768.50
14,000£0.07514£1,051.96
20,000£0.07349£1,469.80
Manufacturers Standard Package
Unit Price without VAT:£0.34000
Unit Price with VAT:£0.40800